
Leader Tech SG375500D-24 technical specifications.
| Body Material | Copper |
| Depth | 9.5mm |
| Length | 610mm |
| Material | Copper |
| Package Quantity | 20 |
| Resistance | -0.01R |
| Thickness | 9.52mm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SG375500D-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.