Leader Tech SM28B1101 technical specifications.
| Impedance | 133R |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SM28B1101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.