Leader Tech SM28R2300 technical specifications.
| Impedance | 245R |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SM28R2300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.