
Leader Tech SMS-102 technical specifications.
| Length | 0.65inch |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Thickness | 0.142inch |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SMS-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
