Leader Tech SMS-106 technical specifications.
| Length | 1.45inch |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Thickness | 0.2inch |
| Width | 1.326inch |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SMS-106 to view detailed technical specifications.
No datasheet is available for this part.