Leader Tech SMS-206 C technical specifications.
| Number of Pieces | 1 |
| Material | Tin Steel |
| Mounting | Surface Mount |
| Product Depth | 34.24mm |
| Height | 2.01mm |
| Product Length | 37.38mm |
Download the complete datasheet for Leader Tech SMS-206 C to view detailed technical specifications.
No datasheet is available for this part.