Leader Tech SS20B2037 technical specifications.
| Inside Diameter | 8.8mm |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shape | Square |
| Shielding | Unshielded |
| Termination | Cable |
| Wire/Cable Diameter | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SS20B2037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.