Leader Tech SS28B2027 technical specifications.
| Package/Case | 100 |
| Inside Diameter | 1.8mm |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SS28B2027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.