
Leader Tech SS28B2030 technical specifications.
| Package/Case | 200 |
| Inside Diameter | 6.9mm |
| Max Frequency | 100MHz |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shape | Square |
| Shielding | Unshielded |
| Termination | Cable |
| Wire/Cable Diameter | 6.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Leader Tech SS28B2030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
