
Leader Tech SS28B2032 technical specifications.
| Package/Case | 125 |
| Frequency | 100MHz |
| Height | 1.155inch |
| Impedance | 230R |
| Inside Diameter | 12.7mm |
| Length | 36.8mm |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shape | Square |
| Termination | Cable |
| Width | 1.125inch |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SS28B2032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
