
Leader Tech SS28B2034 technical specifications.
| Package/Case | 100 |
| Frequency | 100MHz |
| Height | 0.585inch |
| Impedance | 220R |
| Inside Diameter | 6.4mm |
| Length | 31.8mm |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| Shape | Square |
| Shielding | Unshielded |
| Termination | Cable |
| Width | 0.585inch |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SS28B2034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.