
The SS28B2035-3 is a 100MHz filter from Leader Tech. It has a square shape and is unshielded. The filter is designed for free hanging applications and has a package quantity of 20. The inside diameter is 5.2mm and the length is 31.8mm. It is suitable for use in EMI / RFI filter applications.
Leader Tech SS28B2035-3 technical specifications.
| Package/Case | 100 |
| Frequency | 100MHz |
| Inside Diameter | 5.2mm |
| Length | 31.8mm |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| Shape | Square |
| Shielding | Unshielded |
| Wire/Cable Diameter | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SS28B2035-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.