
Leader Tech SS28B2037 technical specifications.
| Package/Case | 200 |
| Frequency | 100MHz |
| Height | 0.79inch |
| Impedance | 200R |
| Inside Diameter | 5.1mm |
| Length | 36.8mm |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shape | Square |
| Termination | Cable |
| Width | 0.77inch |
| Wire/Cable Diameter | 8.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Leader Tech SS28B2037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.