Leader Tech SS28B2044 technical specifications.
| Package/Case | 100 |
| Frequency | 100MHz |
| Inside Diameter | 20.1mm |
| Length | 45.7mm |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shape | Square |
| Termination | Cable |
| Wire/Cable Diameter | 20.1mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech SS28B2044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.