
Leader Tech TC28B0550 technical specifications.
| Inside Diameter | 5.4mm |
| Mount | Screw, Free Hanging |
| Outside Diameter | 17.4mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Round |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Leader Tech TC28B0550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.