Leader Tech TC28B1123 technical specifications.
| Frequency | 100MHz |
| Inside Diameter | 13.8mm |
| Length | 28.6mm |
| Mount | Screw, Free Hanging |
| Outside Diameter | 28.6mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Shape | Round |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech TC28B1123 to view detailed technical specifications.
No datasheet is available for this part.