Leader Tech TC28B2000 technical specifications.
| Inside Diameter | 25.4mm |
| Mount | Screw, Free Hanging |
| Outside Diameter | 54mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| Shape | Round |
| Shielding | Unshielded |
| Termination | Cable |
| Wire/Cable Diameter | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech TC28B2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.