Leader Tech TGF150D technical specifications.
| Color | Grey |
| Length | 300mm |
| Material | Silicone |
| Shape | Rectangular |
| Thickness | 1mm |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Leader Tech TGF150D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.