
Leap Electronic LEAPER-2 technical specifications.
| Battery Type | 9V |
| Display Type | LCD |
| Height | 160mm |
| Length | 16cm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 5°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 340g |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Leap Electronic LEAPER-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
