Lecroy AP031 technical specifications.
| Bandwidth | 15MHz |
| Connector Type A | BNC, Plug |
| Max Input Voltage | 700V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Lecroy AP031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
