
50MHz bandwidth digital and mixed-signal oscilloscope probe for current measurements up to 30A continuous, with a maximum rating of 50A. This current probe is designed for precise signal acquisition in test and measurement applications.
Lecroy CP030 technical specifications.
| Bandwidth | 50MHz |
| Current Rating | 30A |
| Max Current Rating | 50A |
| Reach SVHC Compliant | No |
| Series | CP |
| RoHS | Compliant |
Download the complete datasheet for Lecroy CP030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
