
100MHz bandwidth current probe for precise current measurements up to 50A. This clamp-style probe offers a 30A continuous current rating, ideal for general-purpose current analysis. Its grey color and robust design ensure reliable performance in demanding test and measurement applications.
Lecroy CP031 technical specifications.
| Bandwidth | 100MHz |
| Color | Grey |
| Current Rating | 30A |
| Max Current Rating | 50A |
| Series | CP |
| RoHS | Compliant |
Download the complete datasheet for Lecroy CP031 to view detailed technical specifications.
No datasheet is available for this part.
