
Lecroy MS-250 technical specifications.
| Bandwidth | 250MHz |
| Height | 3.8cm |
| Input Capacitance | 5pF |
| Input Impedance | 100kR |
| Length | 21.3cm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Series | MS |
| Weight | 0.775kg |
| Width | 10.8cm |
| RoHS | Compliant |
Download the complete datasheet for Lecroy MS-250 to view detailed technical specifications.
No datasheet is available for this part.