
Lecroy MS-500 technical specifications.
| Bandwidth | 500MHz |
| Height | 3.8cm |
| Length | 21.3cm |
| Series | MS |
| Weight | 0.775kg |
| Width | 10.8cm |
| RoHS | Compliant |
Download the complete datasheet for Lecroy MS-500 to view detailed technical specifications.
No datasheet is available for this part.
