
High-voltage voltage probe with 400 MHz bandwidth and 100:1 attenuation. Features a 50 MΩ input impedance and is designed for digital and mixed-signal oscilloscopes. This black and red probe offers reliable high-voltage measurements.
Lecroy PPE5KV technical specifications.
| Bandwidth | 400MHz |
| Color | Black, Red |
| Reach SVHC Compliant | No |
| Series | PPE |
| Type | Voltage Probe |
| RoHS | Compliant |
Download the complete datasheet for Lecroy PPE5KV to view detailed technical specifications.
No datasheet is available for this part.
