
Board mount DC/DC converter with 32V output voltage and 350mA maximum output current. Features analog dimming and 95% efficiency. Operates across a wide temperature range from -40°C to 80°C, with a maximum power dissipation of 11W. Includes short-circuit protection (SCP) and a 7-pin SIP package for through-hole mounting.
LED Dynamics 3021-D-E-350 technical specifications.
| Package/Case | Module |
| Dimming | Analog |
| Efficiency | 95% |
| Features | SCP |
| Max Input Voltage | 32V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 11W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Output Voltage | 32V |
| Packaging | Bulk |
| Series | BuckPuck™ 3021 |
| RoHS | Not Compliant |
Download the complete datasheet for LED Dynamics 3021-D-E-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
