
Board mount DC/DC converter, 700mA output current, 32Vdc maximum output voltage. Features wide input voltage range from 7V to 32V, 95% efficiency, and analog dimming. This SIP-7 module offers through-hole mounting and includes short-circuit protection (SCP). Operates across a wide temperature range of -40°C to 80°C with a maximum power dissipation of 22W.
LED Dynamics 3021-D-E-700 technical specifications.
| Package/Case | Module |
| Dimming | Analog |
| Efficiency | 95% |
| Features | SCP |
| Lead Free | Lead Free |
| Max Input Voltage | 32V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 32V |
| Packaging | Bulk |
| Series | BuckPuck™ 3021 |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics 3021-D-E-700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
