
Board mount DC/DC converter, 32W, featuring 7-32Vdc input and 4.5-32Vdc output. Delivers a constant 1000mA output current with 95% efficiency. Analog dimming capability and Short Circuit Protection (SCP) are integrated. Operates across a wide temperature range of -40°C to 80°C. Through-hole mounting and lead-free construction.
LED Dynamics 3021-D-I-1000 technical specifications.
| Package/Case | Module |
| Dimming | Analog |
| Efficiency | 95% |
| Features | SCP |
| Lead Free | Lead Free |
| Max Input Voltage | 32V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 32W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 32V |
| Packaging | Bulk |
| Series | BuckPuck™ 3021 |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics 3021-D-I-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
