
LED DRIVER CC AC/DC 32V 1A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the LED Dynamics 3023-A-N-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 95% |
| Features | SCP |
| Height | 0.43inch |
| Length | 0.83inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 32W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 32V |
| Package Quantity | 10 |
| Series | BuckPuck™ 3021/3023 |
| Termination | Wire Leads |
| Width | 0.83inch |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics 3023-A-N-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
