
Enclosed AC/DC power supply, this constant current LED driver delivers 350mA at 32V output. Featuring analog dimming and a high 95% efficiency, it operates across a wide temperature range from -40°C to 80°C. The unit offers short-circuit protection (SCP) and a maximum power dissipation of 11W. Designed for through-hole mounting with wire lead termination, it provides a single output.
LED Dynamics 3023-D-E-350 technical specifications.
| Dimming | Analog |
| Efficiency | 95% |
| Features | SCP |
| Max Input Voltage | 32V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 11W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 32V |
| Series | BuckPuck™ 3021/3023 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics 3023-D-E-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
