LED Dynamics 4006-020 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 20mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | DynaOhm™, LUXdrive™ |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics 4006-020 to view detailed technical specifications.
No datasheet is available for this part.