LED Dynamics 4006-025 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 25mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | DynaOhm™, LUXdrive™ |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics 4006-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.