LED Dynamics 7006-H-350 technical specifications.
| Efficiency | 95% |
| Features | SCP |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | BuckBullet™ 7006 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics 7006-H-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.