
Constant current enclosed AC/DC power supply module, delivering 350mA output current. Features short-circuit protection (SCP) and a high efficiency of 94%. Operates across a wide input voltage range of 5V to 28V and a broad temperature range from -40°C to 85°C. Designed for chassis mounting with wire lead termination and a single output.
LED Dynamics 7027-D-350 technical specifications.
| Package/Case | Module |
| Efficiency | 94% |
| Features | SCP |
| Max Input Voltage | 28V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Series | BuckToot™ 7027 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics 7027-D-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
