
Enclosed AC/DC power supply module featuring constant current output of 16V at 2.1A, delivering up to 34W. Offers analog and PWM dimming capabilities with 90% efficiency. Designed for chassis mounting with wire lead termination, operating across a wide temperature range of -40°C to 80°C. Includes short-circuit protection (SCP) and is lead-free.
LED Dynamics A009-D-V-2100 technical specifications.
| Package/Case | Module |
| Dimming | Analog, PWM |
| Efficiency | 90% |
| Features | SCP |
| Lead Free | Lead Free |
| Max Input Voltage | 32V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 34W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 16V |
| Series | BuckBlock™ A009 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics A009-D-V-2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
