
LED Dynamics A011-D-V-500 technical specifications.
| Package/Case | Module |
| Dimming | Analog |
| Efficiency | 90% |
| Features | SCP |
| Height | 0.38inch |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 10V |
| Max Output Current | 500mA |
| Max Power Dissipation | 24W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 48V |
| Package Quantity | 10 |
| Series | FlexBlock™ A011 |
| Termination | Wire Leads |
| Topology | Buck-Boost |
| Width | 1.2inch |
| RoHS | Compliant |
Download the complete datasheet for LED Dynamics A011-D-V-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
