The C10586_NIS-7-WW is a 7-LED round clear lens from Ledil, measuring 38mm in diameter and 11.4mm in height. It has an adhesive mount and a 54° viewing angle. The lens is packaged in a tray with 32 units per package.
Ledil C10586_NIS-7-WW technical specifications.
| Color | Clear |
| Diameter | 38mm |
| Height | 11.4mm |
| Length | 38mm |
| Mount | Adhesive |
| Number of LEDs | 7 |
| Package Quantity | 32 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | NIS |
| Shape | Round |
| Viewing Angle | 54° |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10586_NIS-7-WW to view detailed technical specifications.
No datasheet is available for this part.