This Clear 38mm Round LED from Ledil features a 54° viewing angle and is designed for lead-free applications. It is available in a tray packaging format with 32 units per package. The LED is mounted via an adhesive method, providing a secure and reliable connection.
Ledil C10586_NIS83-MX-7-WW technical specifications.
| Color | Clear |
| Diameter | 38mm |
| Height | 11.4mm |
| Lead Free | Lead Free |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 32 |
| Packaging | Tray |
| Series | MX6-7 |
| Shape | Round |
| Viewing Angle | 54° |
| RoHS | Compliant |
Download the complete datasheet for Ledil C10586_NIS83-MX-7-WW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.