Ledil C11717_ANNA-40-7-M-OSL technical specifications.
| Color | Clear |
| Diameter | 50mm |
| Height | 10.7mm |
| Length | 50mm |
| Lens Style | Round |
| Package Quantity | 40 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 20° |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil C11717_ANNA-40-7-M-OSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.