Ledil FCN10808LC1-RS technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Lens Color | White |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 48 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | LC1 |
| Shape | Round |
| Viewing Angle | 6° |
| Width | 21.6mm |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Ledil FCN10808LC1-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.