Ledman LS-DTHB-WSN3-02 technical specifications.
| Correlated Color Temperature (CCT) | 3200K |
| Lens Style | Round |
| Luminous Flux | 28lm |
| Luminous Intensity | 8500mcd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Ledman LS-DTHB-WSN3-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
