Ledtech Electronics UT6W93-AE-0125 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.45 |
| Package Width (mm) | 2.31 |
| Package Height (mm) | 5.72 |
| Seated Plane Height (mm) | 5.72 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Phototransistor Type | Phototransistor |
| Type | Chip |
| Polarity | NPN |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Viewing Orientation | Side View |
| Maximum Light Current | 0.0004uA |
| Lens Shape Type | Domed |
| Number of Channels per Chip | 1 |
| Fabrication Technology | NPN Transistor |
| Maximum Emitter-Collector Voltage | 5V |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum Dark Current | 100nA |
| Maximum Collector-Emitter Saturation Voltage | 0.4V |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Ledtech Electronics UT6W93-AE-0125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.