Single Color LED, Super Bright Red, Water Clear, T-1, 3.05mm, LEAD FREE PACKAGE-2
Ledtronics LDF120-0ER-14 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ledtronics LDF120-0ER-14 to view detailed technical specifications.
No datasheet is available for this part.