Legrand 0 968 40 technical specifications.
| Color | Grey |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Ratings | IP55 |
| RoHS | Compliant |
Download the complete datasheet for Legrand 0 968 40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.