Legrand is a global specialist in electrical and digital building infrastructure. They design, manufacture, and market a wide range of solutions for residential, commercial, and industrial buildings, including wiring devices, home automation systems, network infrastructure, and power distribution.

Beige PVC Wire Ducting Clip, 51mm External Mount
Aluminum Circular Connector Enclosure
Stainless Steel Blank Plate Module Connector
CAM SWITCHE DX-IS 4P
NEMA 5 - 15P, 15A USA Plug, Cable Mount, 125 V
Circuit Breaker DX3-ID 4PG 25A AC 30MA
CX3 Contactor, 40 A, 230 V Coil
Interface Module, DIN Rail Mount, 7 Pole, 400 V, 100A, 39mm
Fuse 10.3 × 38.1 mm (5AG) 25 A fast-blow gG, 133 25, Legrand
FUSE 10.3X31.5 20A
Legrand Fixfor 031526 - 031526
SOCKET TV / RD / SAT
White 16 A Light Switch Timer, 120 V 110mm IP20 1 1 MaxiRex
Legrand Lexic 013432 - 013432
PET Braided Sleeving Conduit Black 30mm 25m
Perforated Plate For Use With Atlantic Enclosure, Marina Enclosure
Legrand Clip On Cable Marker X Black on Yellow 2.2 3mm 300 markers
Fuse 10.3 × 38.1 mm (5AG) 25 A slow-blow aM, 130 25, Legrand
Fuse 10.3 × 38.1 mm (5AG) 4 A fast-blow gG, 133 04, Legrand
Wire Ducting NM FLEX PANCAKE 25FT. 1600 BEIGE
CABLE MARKER 7 CAB3
Fitting; Bushing; UL5 and ADA Compliant
LEGRAND 13310 High Rupturing Capacity (HRC) Fuse, Class gG, 10 A, 500 VAC, Midget
Red 3PN+E straight free socket; 32A 400V
Legrand LINA 25 Blue PVC Narrow Slot Cable Trunking Slotted Panel Trunking, W40 mm x D40mm, L2m