Legrand 004370 technical specifications.
| Current Rating | 63A |
| Depth | 74mm |
| Length | 94mm |
| Series | DX-IS |
| Voltage Rating | 400V |
| Width | 71.2mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 004370 to view detailed technical specifications.
No datasheet is available for this part.