Legrand 0048-25 technical specifications.
| Current Rating | 100A |
| Length | 141mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Number of Ways | 17 |
| Termination | Screw |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Legrand 0048-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.