Legrand 004834 technical specifications.
| Color | Green |
| Current Rating | 100A |
| Length | 113mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Number of Ways | 13 |
| Ratings | IP20 |
| Termination | Screw |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Legrand 004834 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.