Legrand 004850 technical specifications.
| Color | Black |
| Current Rating | 80A |
| Length | 47mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -5°C |
| Number of Ways | 4 |
| Ratings | IP20 |
| Termination | Screw |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Legrand 004850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.