Legrand 004884 technical specifications.
| Package/Case | Module |
| Current Rating | 100A |
| Depth | 50mm |
| Length | 86mm |
| Mount | DIN Rail |
| Number of Contacts | 4 |
| Orientation | Straight |
| Voltage Rating | 400V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 004884 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.